CL21C221JB61PNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,300
Unit Price: $0.27000
Datasheet

Direct


KYOCERA AVX
In Stock: 12,851
Unit Price: $0.37000
Datasheet

Direct


KEMET
In Stock: 1,371,740
Unit Price: $0.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,992
Unit Price: $0.32000
Datasheet

Upgrade


TDK
In Stock: 8,617
Unit Price: $0.24000
Datasheet

Upgrade


TDK
In Stock: 865
Unit Price: $0.34000
Datasheet

Upgrade


Murata Electronics
In Stock: 31,943
Unit Price: $0.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,019
Unit Price: $0.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,257
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19,502
Unit Price: $0.46000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.09210
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C221JB61PNL

DigiKey Part Number
1276-6491-2-ND - Tape & Reel (TR)
1276-6491-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL21C221JB61PNL
Description
CAP CER 220PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C221JB61PNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450,000$0.02276$10,242.00
Unit Price without GST:$0.02276
Unit Price with GST:$0.02504