CL21B222KDCNNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 4,234
Unit Price: $0.50000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.08154
Datasheet

Direct


KYOCERA AVX
In Stock: 4,045
Unit Price: $0.43000
Datasheet

Upgrade


KEMET
In Stock: 16
Unit Price: $0.68000
Datasheet

Upgrade


TDK
In Stock: 13,407
Unit Price: $0.22000
Datasheet

Upgrade


Murata Electronics
In Stock: 7,394
Unit Price: $0.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,831
Unit Price: $0.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.18566
Datasheet

Upgrade


Taiyo Yuden
In Stock: 8,000
Unit Price: $0.28000
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: $0.09119
Datasheet
2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B222KDCNNNC

DigiKey Part Number
1276-2485-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B222KDCNNNC
Description
CAP CER 2200PF 200V X7R 0805
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B222KDCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes