4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C040CB8NNNC

DigiKey Part Number
1276-1789-2-ND - Tape & Reel (TR)
1276-1789-1-ND - Cut Tape (CT)
1276-1789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C040CB8NNNC
Description
CAP CER 4PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C040CB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,884
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04600$0.46
50$0.03080$1.54
100$0.02610$2.61
500$0.01854$9.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01275$51.00
8,000$0.01147$91.76
12,000$0.01083$129.96
20,000$0.01012$202.40
28,000$0.00971$271.88
40,000$0.00931$372.40
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500