CL10A105KO5LNNC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 565,973
Unit Price: $0.15000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 64,728
Unit Price: $0.15000
Datasheet

Direct


KYOCERA AVX
In Stock: 771,550
Unit Price: $0.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 16,332
Unit Price: $0.18000
Datasheet

Direct


KEMET
In Stock: 208,086
Unit Price: $0.18000
Datasheet

Direct


YAGEO
In Stock: 751,095
Unit Price: $0.16000
Datasheet

Direct


Taiyo Yuden
In Stock: 194,586
Unit Price: $0.15000
Datasheet

Direct


Taiyo Yuden
In Stock: 7,195
Unit Price: $0.18000
Datasheet

Direct


Murata Electronics
In Stock: 31,274
Unit Price: $0.21000
Datasheet

Direct


Murata Electronics
In Stock: 52,828
Unit Price: $0.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 165,580
Unit Price: $0.18000
Datasheet

Upgrade


KEMET
In Stock: 171,970
Unit Price: $0.24000
Datasheet

Upgrade


YAGEO
In Stock: 1,075,876
Unit Price: $0.16000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 386,271
Unit Price: $0.25000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A105KO5LNNC

DigiKey Part Number
1276-1862-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A105KO5LNNC
Description
CAP CER 1UF 16V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A105KO5LNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes