


CL05B153KB5VPNC | |
|---|---|
DigiKey Part Number | 1276-6846-2-ND - Tape & Reel (TR) 1276-6846-1-ND - Cut Tape (CT) 1276-6846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B153KB5VPNC |
Description | CAP CER 0.015UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B153KB5VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04900 | $0.49 |
| 50 | $0.03240 | $1.62 |
| 100 | $0.02780 | $2.78 |
| 500 | $0.01974 | $9.87 |
| 1,000 | $0.01726 | $17.26 |
| 2,500 | $0.01469 | $36.73 |
| 5,000 | $0.01315 | $65.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01188 | $118.80 |
| 20,000 | $0.01084 | $216.80 |
| 30,000 | $0.01032 | $309.60 |
| 50,000 | $0.00974 | $487.00 |
| 70,000 | $0.00941 | $658.70 |
| 100,000 | $0.00908 | $908.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

