CL05A224MQ5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 28,137
Unit Price: $0.19000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 124,887
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 93,900
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00937
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 22,594
Unit Price: $0.21000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 287,382
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01203
Datasheet

Direct


Würth Elektronik
In Stock: 8,392
Unit Price: $0.15000
Datasheet

Upgrade


KEMET
In Stock: 533,829
Unit Price: $0.15000
Datasheet

Upgrade


TDK
In Stock: 116,057
Unit Price: $0.19000
Datasheet

Upgrade


TDK
In Stock: 3,076
Unit Price: $0.19000
Datasheet

Upgrade


TDK
In Stock: 259,789
Unit Price: $0.15000
Datasheet

Upgrade


TDK
In Stock: 64,086
Unit Price: $0.19000
Datasheet

Upgrade


YAGEO
In Stock: 161,924
Unit Price: $0.15000
Datasheet
0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A224MQ5NNNC

DigiKey Part Number
1276-1459-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05A224MQ5NNNC
Description
CAP CER 0.22UF 6.3V X5R 0402
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A224MQ5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes