
CIGW252010GLR47MNF | |
|---|---|
DigiKey Part Number | 1276-CIGW252010GLR47MNFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIGW252010GLR47MNF |
Description | FIXED IND 470NH 5.9A 20 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 5.9 A 20mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200,000 | $0.16699 | $33,398.00 |
| Unit Price without GST: | $0.16699 |
|---|---|
| Unit Price with GST: | $0.18369 |

