Image for CIGT252010EHR22MRE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGT252010EHR22MRE

DigiKey Part Number
1276-CIGT252010EHR22MRETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIGT252010EHR22MRE
Description
FIXED IND 220NH 6.6A 13 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 nH Shielded Thin Film Inductor 6.6 A 13mOhm Max 1008 (2520 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.6A
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.12049$7,229.40
Unit Price without GST:$0.12049
Unit Price with GST:$0.13254