


UJ32-C-H-G-H1-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-H1-SMT-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-H1-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-H1-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-H1-SMT-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.97000 | $2.97 |
| 10 | $2.52400 | $25.24 |
| 25 | $2.36480 | $59.12 |
| 50 | $2.25180 | $112.59 |
| 100 | $2.14420 | $214.42 |
| 250 | $2.00988 | $502.47 |
| 500 | $1.91388 | $956.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.82253 | $1,822.53 |
| 2,000 | $1.73560 | $3,471.20 |
| 3,000 | $1.68667 | $5,060.01 |
| 5,000 | $1.62702 | $8,135.10 |
| 7,000 | $1.58889 | $11,122.23 |
| Unit Price without GST: | $2.97000 |
|---|---|
| Unit Price with GST: | $3.26700 |







