


UJ2-MIBH-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ2-MIBH-G-SMT-TR-ND - Tape & Reel (TR) 2223-UJ2-MIBH-G-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ2-MIBH-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MIBH-G-SMT-TR |
Description | CONN RCPT USB 2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MIBH-G-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.8A | |
Voltage - Rated | 5VAC/DC | |
Mating Cycles | 3000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42012 | $420.12 |
| 2,000 | $0.40006 | $800.12 |
| 3,000 | $0.38877 | $1,166.31 |
| 5,000 | $0.37501 | $1,875.05 |
| 7,000 | $0.36621 | $2,563.47 |
| 10,000 | $0.35711 | $3,571.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.58200 | $5.82 |
| 25 | $0.54520 | $13.63 |
| 50 | $0.51920 | $25.96 |
| 100 | $0.49440 | $49.44 |
| 250 | $0.46336 | $115.84 |
| 500 | $0.44120 | $220.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.59400 | $5.94 |
| 25 | $0.55640 | $13.91 |
| 50 | $0.52960 | $26.48 |
| 100 | $0.50420 | $50.42 |
| 250 | $0.47264 | $118.16 |
| 500 | $0.45004 | $225.02 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |















