
TS27-68-24-RB-260-D | |
|---|---|
DigiKey Part Number | 2223-TS27-68-24-RB-260-D-ND |
Manufacturer | |
Manufacturer Product Number | TS27-68-24-RB-260-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS27-68-24-RB-260-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.80mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue/Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.61300 | $16.13 |
| 25 | $1.49880 | $37.47 |
| 100 | $1.33560 | $133.56 |
| 250 | $1.23772 | $309.43 |
| 500 | $1.17006 | $585.03 |
| 1,000 | $1.10834 | $1,108.34 |
| 3,000 | $1.02287 | $3,068.61 |
| 5,000 | $0.98818 | $4,940.90 |
| Unit Price without GST: | $1.91000 |
|---|---|
| Unit Price with GST: | $2.10100 |


