Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS29-1212-1-Y-300-D

DigiKey Part Number
2223-TS29-1212-1-Y-300-D-ND
Manufacturer
Manufacturer Product Number
TS29-1212-1-Y-300-D
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TS29-1212-1-Y-300-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
15.00mm x 12.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polycarbonate (PC)
Switch Travel
0.35mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,255
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$2.57000$2.57
10$2.17500$21.75
25$2.01960$50.49
180$1.71328$308.39
360$1.61947$583.01
540$1.56833$846.90
1,080$1.48754$1,606.54
2,520$1.40003$3,528.08
5,040$1.33736$6,740.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.57000
Unit Price with GST:$2.82700