




TBLH10V-500-11BK | |
|---|---|
DigiKey Part Number | 102-TBLH10V-500-11BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10V-500-11BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10V-500-11BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.09000 | $7.09 |
| 10 | $5.03700 | $50.37 |
| 25 | $4.41320 | $110.33 |
| 50 | $4.02540 | $201.27 |
| 240 | $3.38692 | $812.86 |
| 480 | $3.19192 | $1,532.12 |
| 720 | $3.09754 | $2,230.23 |
| 1,200 | $2.99635 | $3,595.62 |
| 5,040 | $2.79478 | $14,085.69 |
| Unit Price without GST: | $7.09000 |
|---|---|
| Unit Price with GST: | $7.79900 |

