
PJ-072C-SMT-TR | |
|---|---|
DigiKey Part Number | CP-072CPJTR-ND - Tape & Reel (TR) CP-072CPJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-072C-SMT-TR |
Description | CONN PWR JACK 1X3.4MM SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-072C-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.00mm ID (0.039"), 3.40mm OD (0.134") | |
Actual Diameter | 0.039" (1.00mm ID), 0.142" (3.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.236" (6.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Gold | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $1.26100 | $12.61 |
| 25 | $1.18200 | $29.55 |
| 50 | $1.12560 | $56.28 |
| 100 | $1.07170 | $107.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $0.85632 | $2,055.17 |
| Unit Price without GST: | $1.49000 |
|---|---|
| Unit Price with GST: | $1.63900 |

