
MPB01-1B00-S-D | |
|---|---|
DigiKey Part Number | 2223-MPB01-1B00-S-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB01-1B00-S-D |
Description | SPST, THROUGH HOLE, 0 MM PUSH, O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MPB01-1B00-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 14mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.75400 | $47.54 |
| 25 | $4.48360 | $112.09 |
| 50 | $4.28900 | $214.45 |
| 100 | $4.10260 | $410.26 |
| 300 | $3.82280 | $1,146.84 |
| 500 | $3.69908 | $1,849.54 |
| 1,000 | $3.53733 | $3,537.33 |
| Unit Price without GST: | $5.51000 |
|---|---|
| Unit Price with GST: | $6.06100 |



