


CSS-10552-154 | |
|---|---|
DigiKey Part Number | 2223-CSS-10552-154-ND |
Manufacturer | |
Manufacturer Product Number | CSS-10552-154 |
Description | SPEAKER 4OHM 15W TOP PORT 89DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 15 W 88 Hz ~ 132 Hz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 88 Hz ~ 132 Hz | |
Frequency - Self Resonant | 110Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 15 W | |
Power - Max | 20 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.134" L x 4.134" W (105.00mm x 105.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 8% Max @ 1kHz, 1W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.31000 | $25.31 |
| 10 | $19.55700 | $195.57 |
| 40 | $16.86700 | $674.68 |
| 80 | $15.69375 | $1,255.50 |
| 120 | $15.05458 | $1,806.55 |
| 280 | $13.82036 | $3,869.70 |
| 520 | $13.65671 | $7,101.49 |
| Unit Price without GST: | $25.31000 |
|---|---|
| Unit Price with GST: | $27.84100 |



