


CPE-352 | |
|---|---|
DigiKey Part Number | 102-1628-ND |
Manufacturer | |
Manufacturer Product Number | CPE-352 |
Description | BUZZER PIEZO 12V 42.00MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.8kHz 89dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPE-352 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 18V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 89dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.654" Dia (42.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.44000 | $6.44 |
| 10 | $4.91600 | $49.16 |
| 25 | $4.43760 | $110.94 |
| 80 | $3.90950 | $312.76 |
| 160 | $3.63163 | $581.06 |
| 320 | $3.37784 | $1,080.91 |
| 560 | $3.18886 | $1,785.76 |
| 1,040 | $2.99492 | $3,114.72 |
| 5,040 | $2.87976 | $14,513.99 |
| Unit Price without GST: | $6.44000 |
|---|---|
| Unit Price with GST: | $7.08400 |

