100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -26dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -26dB ±1dB @ 94dB SPL ) Solder Pads
CMM-4030DT-26154
CUI Devices MEMS Microphones | Digi-Key Daily

CMM-4030DT-26154-TR

DigiKey Part Number
102-5099-2-ND - Tape & Reel (TR)
102-5099-1-ND - Cut Tape (CT)
102-5099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMM-4030DT-26154-TR
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMM-4030DT-26154-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-26dB ±1dB @ 94dB SPL
S/N Ratio
65dB
Voltage - Rated
2 V
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
540 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.58000$25.80
25$2.34800$58.70
50$2.18900$109.45
100$2.04210$204.21
250$1.92056$480.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.74435$1,744.35
2,000$1.62599$3,251.98
3,000$1.56910$4,707.30
Manufacturers Standard Package
Unit Price without GST:$3.29000
Unit Price with GST:$3.61900