20 Hz ~ 20 kHz Analog Microphone Electret Condenser Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Hz ~ 20 kHz Analog Microphone Electret Condenser Omnidirectional ( -42dB ±3dB @ 94dB SPL ) Surface Mount
Comparing MEMS and Electret Condenser (ECM) Microphones
Understanding Audio Frequency Range in Audio Design

CMC-4013-2-SMT-TR

DigiKey Part Number
2223-CMC-4013-2-SMT-TR-ND - Tape & Reel (TR)
2223-CMC-4013-2-SMT-TRCT-ND - Cut Tape (CT)
2223-CMC-4013-2-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMC-4013-2-SMT-TR
Description
MIC COND ANLG OMNI -42DB 0.157"D
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CMC-4013-2-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
Surface Mount
Size / Dimension
0.157" Dia (4.00mm)
Height (Max)
0.051" (1.30mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,328
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.32000$3.32
10$2.60700$26.07
25$2.37280$59.32
50$2.21200$110.60
100$2.06370$206.37
250$1.94316$485.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,800$1.58756$6,032.73
Manufacturers Standard Package
Unit Price without GST:$3.32000
Unit Price with GST:$3.65200