


CFM-4020BF-095-342-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-4020BF-095-342-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020BF-095-342-20 |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 11.9 CFM (0.333m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 11.9 CFM (0.333m³/min) | |
Static Pressure | 0.410 in H2O (102.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 34.2dB(A) | |
Power (Watts) | 2.25 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.00000 | $17.00 |
| 10 | $13.77900 | $137.79 |
| 25 | $12.56880 | $314.22 |
| 50 | $11.70100 | $585.05 |
| 100 | $10.88180 | $1,088.18 |
| 300 | $10.24530 | $3,073.59 |
| Unit Price without GST: | $17.00000 |
|---|---|
| Unit Price with GST: | $18.70000 |




