Buzzers Transducer, Externally Driven Piezo 10 V 10mA 92dB @ 10V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 10 V 10mA 92dB @ 10V, 10cm Panel Mount, Flange Wire Leads
Understanding Audio Frequency Range in Audio Design

CEP-1126

DigiKey Part Number
102-1145-ND
Manufacturer
Manufacturer Product Number
CEP-1126
Description
BUZZER PIEZO 10V 29.50MM FLANGE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 10mA 92dB @ 10V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CEP-1126 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
10 V
Voltage Range
30V (Max)
Frequency
-
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
92dB @ 10V, 10cm
Current - Supply
10mA
Port Location
Top
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.161" Dia (29.50mm)
Height - Seated (Max)
0.224" (5.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.69500$26.95
25$2.42800$60.70
50$2.24700$112.35
100$2.08270$208.27
400$1.79635$718.54
800$1.67150$1,337.20
1,200$1.60346$1,924.15
5,200$1.45834$7,583.37
Manufacturers Standard Package
Unit Price without GST:$3.54000
Unit Price with GST:$3.89400