20 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN06-D20CB20-H

DigiKey Part Number
2223-PTN06-D20CB20-H-ND
Manufacturer
Manufacturer Product Number
PTN06-D20CB20-H
Description
TRIMMER 20K OHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PTN06-D20CB20-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.15W
Tolerance
±20%
Temperature Coefficient
-
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.248" Dia (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.76800$7.68
25$0.71400$17.85
50$0.67580$33.79
100$0.63930$63.93
250$0.59372$148.43
500$0.56124$280.62
1,000$0.53044$530.44
5,000$0.46491$2,324.55
Manufacturers Standard Package
Unit Price without GST:$0.92000
Unit Price with GST:$1.01200