
CDM1204-12A-FP-F9-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1204-12A-FP-F9-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1204-12A-FP-F9-67 |
Description | 12 PIN, PANEL MOUNT, FRONT FASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM1204-12A-FP-F9-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.59000 | $35.59 |
| 10 | $30.25200 | $302.52 |
| 30 | $27.99633 | $839.89 |
| 60 | $26.66050 | $1,599.63 |
| 120 | $25.38875 | $3,046.65 |
| 270 | $23.97848 | $6,474.19 |
| 510 | $22.92765 | $11,693.10 |
| Unit Price without GST: | $35.59000 |
|---|---|
| Unit Price with GST: | $39.14900 |

