Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 30.9 CFM (0.865m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8025B-125-290

DigiKey Part Number
2223-CFM-8025B-125-290-ND
Manufacturer
Manufacturer Product Number
CFM-8025B-125-290
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 30.9 CFM (0.865m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
30.9 CFM (0.865m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
29.0dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$18.02000$18.02
10$14.59400$145.94
25$13.31000$332.75
50$12.39060$619.53
100$11.52260$1,152.26
250$10.89140$2,722.85
Manufacturers Standard Package
Unit Price without GST:$18.02000
Unit Price with GST:$19.82200