
TBL-0020-500-03GR | |
|---|---|
DigiKey Part Number | 2223-TBL-0020-500-03GR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0020-500-03GR |
Description | TERMINAL BLOCK, 2-20 POLES, GREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0020-500-03GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.47000 | $3.47 |
| 10 | $2.49300 | $24.93 |
| 25 | $2.17320 | $54.33 |
| 50 | $1.96920 | $98.46 |
| 100 | $1.79730 | $179.73 |
| 250 | $1.61616 | $404.04 |
| 600 | $1.48520 | $891.12 |
| 1,200 | $1.40549 | $1,686.59 |
| 5,400 | $1.28710 | $6,950.34 |
| Unit Price without GST: | $3.47000 |
|---|---|
| Unit Price with GST: | $3.81700 |

