8 Position Card Connector microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD-10-C

DigiKey Part Number
2223-MSD-10-CTR-ND - Tape & Reel (TR)
2223-MSD-10-CCT-ND - Cut Tape (CT)
2223-MSD-10-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSD-10-C
Description
CONN MICROSD CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Card Connector microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MSD-10-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
microSD™
Number of Positions
8
Connector Type
Connector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.075" (1.90mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,365
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.36000$1.36
10$1.20800$12.08
25$1.15080$28.77
50$1.11000$55.50
100$1.07040$107.04
250$1.02040$255.10
500$0.98420$492.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.94927$949.27
2,000$0.91560$1,831.20
3,000$0.89647$2,689.41
5,000$0.87295$4,364.75
7,000$0.85780$6,004.60
10,000$0.84203$8,420.30
Manufacturers Standard Package
Unit Price without GST:$1.36000
Unit Price with GST:$1.49600