
SD4-1-A | |
|---|---|
DigiKey Part Number | 2223-SD4-1-ATR-ND - Tape & Reel (TR) 2223-SD4-1-ACT-ND - Cut Tape (CT) 2223-SD4-1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD4-1-A |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 (18 + 1) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SD4-1-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 19 (18 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.37000 | $4.37 |
| 10 | $3.87700 | $38.77 |
| 25 | $3.69560 | $92.39 |
| 50 | $3.56440 | $178.22 |
| 100 | $3.43780 | $343.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $3.24653 | $973.96 |
| 600 | $3.13150 | $1,878.90 |
| 900 | $3.06610 | $2,759.49 |
| 1,500 | $2.98571 | $4,478.57 |
| 2,100 | $2.93391 | $6,161.21 |
| 3,000 | $2.87999 | $8,639.97 |
| Unit Price without GST: | $4.37000 |
|---|---|
| Unit Price with GST: | $4.80700 |

