Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF-SMA-SMT-ST-F-26-B1-053 | |
|---|---|
DigiKey Part Number | 2223-RF-SMA-SMT-ST-F-26-B1-053-ND |
Manufacturer | |
Manufacturer Product Number | RF-SMA-SMT-ST-F-26-B1-053 |
Description | RF JACK, SMA FEMALE FOR PCB, SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $19.95788 | $4,989.47 |
| Unit Price without GST: | $19.95788 |
|---|---|
| Unit Price with GST: | $21.95367 |





