
RF-SMA-CC-RA-F-6-021 | |
|---|---|
DigiKey Part Number | 2223-RF-SMA-CC-RA-F-6-021-ND |
Manufacturer | |
Manufacturer Product Number | RF-SMA-CC-RA-F-6-021 |
Description | RF JACK, RIGHT ANGLED SMA FEMALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-316 | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.49000 | $34.90 |
| 100 | $2.96600 | $296.60 |
| 1,000 | $2.52124 | $2,521.24 |
| Unit Price without GST: | $4.11000 |
|---|---|
| Unit Price with GST: | $4.52100 |

