Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 50VDC
DIP Switches 101

RDS-16S-7229-A-CR

DigiKey Part Number
2223-RDS-16S-7229-A-CR-ND
Manufacturer
Manufacturer Product Number
RDS-16S-7229-A-CR
Description
SWITCH ROTARY DIP HEX 0.1A 50V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS-16S-7229-A-CR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.114" (2.90mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.283" (7.20mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$4.42000$4.42
10$3.70400$37.04
70$3.15086$220.56
140$2.97586$416.62
280$2.81482$788.15
560$2.66852$1,494.37
1,050$2.54865$2,676.08
2,520$2.40146$6,051.68
5,040$2.30042$11,594.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.42000
Unit Price with GST:$4.86200