
PTN10-E02SB10 | |
|---|---|
DigiKey Part Number | 2223-PTN10-E02SB10-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-E02SB10 |
Description | TRIMMER 2K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-E02SB10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±10% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.66520 | $16.63 |
| 50 | $0.62920 | $31.46 |
| 100 | $0.59530 | $59.53 |
| 250 | $0.55284 | $138.21 |
| 500 | $0.52264 | $261.32 |
| 1,000 | $0.49397 | $493.97 |
| 5,000 | $0.43297 | $2,164.85 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.94600 |

