
PTN091-H05115K1B | |
|---|---|
DigiKey Part Number | 2223-PTN091-H05115K1B-ND |
Manufacturer | |
Manufacturer Product Number | PTN091-H05115K1B |
Description | ROTARY POT, 9.5MM, 5K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTN091-H05115K1B Models |
Category | Number of Gangs 1 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 5k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.84900 | $18.49 |
| 25 | $1.71800 | $42.95 |
| 50 | $1.62520 | $81.26 |
| 100 | $1.53680 | $153.68 |
| 300 | $1.40547 | $421.64 |
| 500 | $1.34806 | $674.03 |
| 1,000 | $1.27367 | $1,273.67 |
| 5,000 | $1.11576 | $5,578.80 |
| Unit Price without GST: | $2.21000 |
|---|---|
| Unit Price with GST: | $2.43100 |


