
CPT-1407-5TH | |
|---|---|
DigiKey Part Number | 2223-CPT-1407-5TH-ND |
Manufacturer | |
Manufacturer Product Number | CPT-1407-5TH |
Description | BUZZER, 14 MM X 7 MM DEEP, P, 5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Packaging Tray | Current - Supply 5mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 80°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 30V | Size / Dimension 0.551" Dia (14.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.68100 | $6.81 |
| 25 | $0.61040 | $15.26 |
| 50 | $0.56280 | $28.14 |
| 100 | $0.52010 | $52.01 |
| 300 | $0.46003 | $138.01 |
| 500 | $0.43508 | $217.54 |
| 1,000 | $0.40384 | $403.84 |
| 5,000 | $0.34134 | $1,706.70 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

