


CP70437 | |
|---|---|
DigiKey Part Number | 102-4038-ND |
Manufacturer | |
Manufacturer Product Number | CP70437 |
Description | PELTIER, 40 X 40 X 3.8 MM, 7 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 55.0W @ 27°C 7 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP70437 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 55.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 7 A | |
Voltage - Max | 15.4 V | |
Resistance | 1.75 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $39.21700 | $3,921.70 |
| Unit Price without GST: | $39.21700 |
|---|---|
| Unit Price with GST: | $43.13870 |





