CFM-A238V-321-370 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $25.51172
Datasheet
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 93.0 CFM (2.60m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A238V-321-370

DigiKey Part Number
CFM-A238V-321-370-ND
Manufacturer
Manufacturer Product Number
CFM-A238V-321-370
Description
FAN AXIAL 120X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 93.0 CFM (2.60m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
93.0 CFM (2.60m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
37.0dB(A)
Power (Watts)
3.81 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.481 lb (218.18 g)
Current Rating (Amps)
0.079A
Voltage Range
24 ~ 56VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes