
CFM-A225BF-158-597-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-A225BF-158-597-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225BF-158-597-20 |
Description | FAN AXIAL 120X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 185.5 CFM (5.19m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 185.5 CFM (5.19m³/min) | |
Static Pressure | 0.980 in H2O (244.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 59.7dB(A) | |
Power (Watts) | 28.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 2.40A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.23000 | $59.23 |
| 10 | $47.48200 | $474.82 |
| 30 | $42.38267 | $1,271.48 |
| 60 | $39.40550 | $2,364.33 |
| 120 | $38.26758 | $4,592.11 |
| Unit Price without GST: | $59.23000 |
|---|---|
| Unit Price with GST: | $65.15300 |




