
CFM-4028BH-1180-538-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-4028BH-1180-538-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4028BH-1180-538-20 |
Description | DC AXIAL FAN, 40 MM SQUARE, 28 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 20.6 CFM (0.577m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 20.6 CFM (0.577m³/min) | |
Static Pressure | 2.110 in H2O (525.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Noise | 53.8dB(A) | |
Power (Watts) | 5.76 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.480A | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.99000 | $29.99 |
| 10 | $24.18300 | $241.83 |
| 25 | $22.02920 | $550.73 |
| 75 | $19.64080 | $1,473.06 |
| 150 | $18.64460 | $2,796.69 |
| Unit Price without GST: | $29.99000 |
|---|---|
| Unit Price with GST: | $32.98900 |

