
PJ-114AH-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-PJ-114AH-SMT-TR-ND - Tape & Reel (TR) 2223-PJ-114AH-SMT-TRCT-ND - Cut Tape (CT) 2223-PJ-114AH-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-114AH-SMT-TR |
Description | 2.0 X 6.4 MM, 5.0 A, HORIZONTAL, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-114AH-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.370" (9.40mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $1.05600 | $10.56 |
| 25 | $0.99000 | $24.75 |
| 50 | $0.94280 | $47.14 |
| 100 | $0.89760 | $89.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.84132 | $210.33 |
| 500 | $0.80110 | $400.55 |
| 750 | $0.77851 | $583.88 |
| 1,250 | $0.75094 | $938.68 |
| 1,750 | $0.73331 | $1,283.29 |
| 2,500 | $0.71509 | $1,787.72 |
| 6,250 | $0.67034 | $4,189.62 |
| 12,500 | $0.63836 | $7,979.50 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |







