
TS18-5-15-SL-160-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS18-5-15-SL-160-SMT-TR-ND - Tape & Reel (TR) 2223-TS18-5-15-SL-160-SMT-TRCT-ND - Cut Tape (CT) 2223-TS18-5-15-SL-160-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS18-5-15-SL-160-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS18-5-15-SL-160-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Brass, Nickel Plated | |
Switch Travel | 0.20mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.24560 | $6.14 |
| 100 | $0.22060 | $22.06 |
| 250 | $0.20468 | $51.17 |
| 500 | $0.19316 | $96.58 |
| 1,000 | $0.18231 | $182.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16293 | $651.72 |
| 8,000 | $0.15451 | $1,236.08 |
| 12,000 | $0.14998 | $1,799.76 |
| 20,000 | $0.14469 | $2,893.80 |
| 28,000 | $0.14145 | $3,960.60 |
| 40,000 | $0.13823 | $5,529.20 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |







