9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD-5-A

DigiKey Part Number
2223-MSD-5-ATR-ND - Tape & Reel (TR)
2223-MSD-5-ACT-ND - Cut Tape (CT)
2223-MSD-5-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSD-5-A
Description
CONN MICROSD CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MSD-5-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Auto Eject Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.077" (1.95mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,148
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.27000$1.27
10$1.12800$11.28
25$1.07560$26.89
50$1.03700$51.85
100$1.00020$100.02
250$0.95344$238.36
500$0.91958$459.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.88692$886.92
2,000$0.85547$1,710.94
3,000$0.83759$2,512.77
5,000$0.81561$4,078.05
7,000$0.80146$5,610.22
10,000$0.78672$7,867.20
Manufacturers Standard Package
Unit Price without GST:$1.27000
Unit Price with GST:$1.39700