


CPG-67-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-67-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-67-SMT-B |
Description | POGO PIN, 3.5MM HEIGHT, SURFACE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-67-SMT-B Models |
Category | Operating Force - Initial 60gf |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Mid Compression 100gf |
Series | Plunger Size 0.035" (0.90mm) Dia |
Packaging Bag | Mating Cycles 100000 |
Part Status Active | Contact Material Copper Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 10.0µin (0.25µm) |
Maximum Working Height 0.142" (3.60mm) | Current Rating (Amps) 1A |
Recommended Working Height 0.110" (2.80mm) | Operating Temperature -40°C ~ 85°C |
Minimum Working Height 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.22900 | $12.29 |
| 25 | $1.15160 | $28.79 |
| 50 | $1.09640 | $54.82 |
| 100 | $1.04400 | $104.40 |
| 250 | $0.97856 | $244.64 |
| 500 | $0.93182 | $465.91 |
| 1,000 | $0.88732 | $887.32 |
| 3,000 | $0.82114 | $2,463.42 |
| Unit Price without GST: | $1.44000 |
|---|---|
| Unit Price with GST: | $1.58400 |

