


RS724XP | |
|---|---|
DigiKey Part Number | 3565-RS724XPTR-ND - Tape & Reel (TR) 3565-RS724XPCT-ND - Cut Tape (CT) 3565-RS724XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS724XP |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.15mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.03200 | $10.32 |
| 25 | $0.93120 | $23.28 |
| 100 | $0.81970 | $81.97 |
| 250 | $0.76648 | $191.62 |
| 500 | $0.73446 | $367.23 |
| 1,000 | $0.71286 | $712.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66851 | $2,674.04 |
| 8,000 | $0.65381 | $5,230.48 |
| 12,000 | $0.64644 | $7,757.28 |
| 20,000 | $0.63828 | $12,765.60 |
| Unit Price without GST: | $1.44000 |
|---|---|
| Unit Price with GST: | $1.58400 |

