


SG-E-4-S-A-1-A-BK | |
|---|---|
DigiKey Part Number | 2524-SG-E-4-S-A-1-A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SG-E-4-S-A-1-A-BK |
Description | SWITCH JOYSTICK HALL EFFECT |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ruffy Controls Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |

