
6.3SEV4700M16X16.5 | |
|---|---|
DigiKey Part Number | 1189-3491-2-ND - Tape & Reel (TR) 1189-3491-1-ND - Cut Tape (CT) 1189-3491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3SEV4700M16X16.5 |
Description | CAP ALUM 4700UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3SEV4700M16X16.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.61 A @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 10 | $2.45300 | $24.53 |
| 50 | $1.92800 | $96.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $1.71528 | $214.41 |
| 250 | $1.58552 | $396.38 |
| 375 | $1.51997 | $569.99 |
| 625 | $1.44691 | $904.32 |
| 875 | $1.40397 | $1,228.47 |
| 1,250 | $1.36248 | $1,703.10 |
| Unit Price without GST: | $3.71000 |
|---|---|
| Unit Price with GST: | $4.08100 |

