4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3SEV4700M16X16.5

DigiKey Part Number
1189-3491-2-ND - Tape & Reel (TR)
1189-3491-1-ND - Cut Tape (CT)
1189-3491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3SEV4700M16X16.5
Description
CAP ALUM 4700UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
6.3SEV4700M16X16.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.61 A @ 10 kHz
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.71000$3.71
10$2.45300$24.53
50$1.92800$96.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$1.71528$214.41
250$1.58552$396.38
375$1.51997$569.99
625$1.44691$904.32
875$1.40397$1,228.47
1,250$1.36248$1,703.10
Manufacturers Standard Package
Unit Price without GST:$3.71000
Unit Price with GST:$4.08100