
50SEV1000M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-3098-2-ND - Tape & Reel (TR) 1189-3098-1-ND - Cut Tape (CT) 1189-3098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SEV1000M18X21.5 |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SEV1000M18X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.38 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.09000 | $4.09 |
| 10 | $2.72200 | $27.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $2.14280 | $160.71 |
| 150 | $1.97447 | $296.17 |
| 225 | $1.88951 | $425.14 |
| 375 | $1.79480 | $673.05 |
| 525 | $1.73910 | $913.03 |
| 750 | $1.68531 | $1,263.98 |
| 900 | $1.65971 | $1,493.74 |
| 1,800 | $1.57309 | $2,831.56 |
| 1,875 | $1.56847 | $2,940.88 |
| Unit Price without GST: | $4.09000 |
|---|---|
| Unit Price with GST: | $4.49900 |

