
450HXH150MEPASN22X30 | |
|---|---|
DigiKey Part Number | 1189-450HXH150MEPASN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH150MEPASN22X30 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.526 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.35000 | $10.35 |
| 10 | $7.15500 | $71.55 |
| 50 | $5.95600 | $297.80 |
| 200 | $5.21370 | $1,042.74 |
| 600 | $4.79273 | $2,875.64 |
| 1,000 | $4.63550 | $4,635.50 |
| 2,600 | $4.39352 | $11,423.15 |
| Unit Price without GST: | $10.35000 |
|---|---|
| Unit Price with GST: | $11.38500 |

