
MP8128GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP8128GQ-ZTR-ND - Tape & Reel (TR) 1589-MP8128GQ-ZCT-ND - Cut Tape (CT) 1589-MP8128GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8128GQ-Z |
Description | 1A LNB POWER REGULATOR WITH I2C |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | MP Converter, LNB Voltage Regulator IC 1 Output 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, LNB | |
Voltage - Input | 14V | |
Number of Outputs | 1 | |
Voltage - Output | 40V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $1.69700 | $16.97 |
| 25 | $1.54120 | $38.53 |
| 100 | $1.36940 | $136.94 |
| 250 | $1.28764 | $321.91 |
| 500 | $1.23830 | $619.15 |
| 1,000 | $1.19768 | $1,197.68 |
| 2,500 | $1.15482 | $2,887.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.12898 | $5,644.90 |
| 10,000 | $1.10773 | $11,077.30 |
| Unit Price without GST: | $2.32000 |
|---|---|
| Unit Price with GST: | $2.55200 |

