35ZL330MEFCT810X16 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 4,132
Unit Price: $0.81000
Datasheet

Similar


Rubycon
In Stock: 943
Unit Price: $0.96000
Datasheet

Upgrade


Würth Elektronik
In Stock: 131
Unit Price: $0.92000
Datasheet

Upgrade


Würth Elektronik
In Stock: 718
Unit Price: $0.87000
Datasheet

Upgrade


Würth Elektronik
In Stock: 294
Unit Price: $1.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 849
Unit Price: $1.36000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.00242
Datasheet

Upgrade


Nichicon
In Stock: 787
Unit Price: $1.15000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 12
Unit Price: $1.17000
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZL330MEFCT810X16

DigiKey Part Number
35ZL330MEFCT810X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZL330MEFCT810X16
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZL330MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
715 mA @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes