100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TZV100M8X10.5

DigiKey Part Number
1189-3682-2-ND - Tape & Reel (TR)
1189-3682-1-ND - Cut Tape (CT)
1189-3682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TZV100M8X10.5
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35TZV100M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,041
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.65700$6.57
50$0.49260$24.63
100$0.44040$44.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.36674$183.37
1,000$0.33693$336.93
1,500$0.32309$484.63
2,500$0.28112$702.80
3,500$0.26576$930.16
5,000$0.26494$1,324.70
Manufacturers Standard Package
Unit Price without GST:$1.05000
Unit Price with GST:$1.15500